Part Details for ADSP-21488KSWZ-3A1 by Analog Devices Inc
Overview of ADSP-21488KSWZ-3A1 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ADSP-21488KSWZ-3A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21488KSWZ-3A1-ND
|
DigiKey | IC DSP SHARC 400MHZ 100LQFP Min Qty: 36 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5917 | Buy Now |
DISTI #
584-ADSP21488KSWZ3A1
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High Performance Fourth Generation DSP RoHS: Compliant | 0 |
|
$21.8200 / $26.7800 | Order Now |
|
Analog Devices Inc | 350MHz 100-ld SHARC w/-140dB S Min Qty: 1 Package Multiple: 1 | 18 |
|
$13.0500 / $15.0100 | Buy Now |
Part Details for ADSP-21488KSWZ-3A1
ADSP-21488KSWZ-3A1 CAD Models
ADSP-21488KSWZ-3A1 Part Data Attributes
|
ADSP-21488KSWZ-3A1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21488KSWZ-3A1
Analog Devices Inc
High Performance Fourth Generation DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SW-100-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 40 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 34 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |