Datasheets
ADSP-2184NBCA-320 by:

IC 24-BIT, 40 MHz, OTHER DSP, PBGA144, MO-205AC, BGA-144, Digital Signal Processor

Part Details for ADSP-2184NBCA-320 by Analog Devices Inc

Overview of ADSP-2184NBCA-320 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADSP-2184NBCA-320

Part # Distributor Description Stock Price Buy
Rochester Electronics ADSP2184 - DSP MicroComputer, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2888
  • 1 $14.4400
  • 25 $14.1500
  • 100 $13.5700
  • 500 $12.9900
  • 1,000 $12.2700
$12.2700 / $14.4400 Buy Now

Part Details for ADSP-2184NBCA-320

ADSP-2184NBCA-320 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADSP-2184NBCA-320 Part Data Attributes:

ADSP-2184NBCA-320 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADSP-2184NBCA-320 Analog Devices Inc IC 24-BIT, 40 MHz, OTHER DSP, PBGA144, MO-205AC, BGA-144, Digital Signal Processor
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code BGA
Package Description MO-205AC, BGA-144
Pin Count 144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 14
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
External Data Bus Width 24
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B144
JESD-609 Code e0
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA144,12X12,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (words) 4096
Seated Height-Max 1.4 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-2184NBCA-320 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-2184NBCA-320 by Analog Devices Inc

  • Please alert me when ADSP-2184NBCA-320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADSP-2184NBCA-320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-2184NBCA-320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADSP-2184NBCA-320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-2184NBCA-320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-2184NBCA-320 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: