Part Details for ADSP-2187LBST-210 by Analog Devices Inc
Overview of ADSP-2187LBST-210 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-2187LBST-210
ADSP-2187LBST-210 CAD Models
ADSP-2187LBST-210 Part Data Attributes:
|
ADSP-2187LBST-210
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2187LBST-210
Analog Devices Inc
IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
External Data Bus Width | 24 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2187LBST-210
This table gives cross-reference parts and alternative options found for ADSP-2187LBST-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2187LBST-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-2187LBSTZ-210 | 16-bit, 52 MIPS, 3.3v, 2 Serial Ports, Host Port, 160 KB RAM | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LBSTZ-210 |
ADSP-2187LBSTZ-160 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LBSTZ-160 |
ADSP-2187LKST-160 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LKST-160 |
ADSP-2187LKSTZ-210 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LKSTZ-210 |
ADSP-2187LBST-160 | 24-BIT, 26.3MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100 | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LBST-160 |
ADSP-2187LKSTZ-160 | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | Analog Devices Inc | ADSP-2187LBST-210 vs ADSP-2187LKSTZ-160 |