-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-BF522KBCZ-4C2-ND
|
DigiKey | IC DSP CTRLR 400MHZ 289CSBGA Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
859 In Stock |
|
$23.5000 | Buy Now |
DISTI #
ADSP-BF522KBCZ-4C2-ND
|
DigiKey | IC DSP CTRLR 400MHZ 289CSBGA Min Qty: 13 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.2062 | Buy Now |
DISTI #
584-ADSPBF522KBCZ4C2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC RoHS: Compliant | 0 |
|
$24.9000 / $33.1500 | Order Now |
|
Analog Devices Inc | 2=Hawk Codec Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.0100 / $17.7900 | Buy Now |
|
Rochester Electronics | ADSP-BF522 - BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 859 |
|
$20.1700 / $23.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF522KBCZ-4C2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF522KBCZ-4C2
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-195AJ, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |