Part Details for ADSP-SC571CSWZ-5 by Analog Devices Inc
Overview of ADSP-SC571CSWZ-5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-SC571CSWZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC571CSWZ-5-ND
|
DigiKey | ARM, 2X SHARC, LQFP PACKAGE, 500 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$40.8646 / $52.2500 | Buy Now |
DISTI #
584-ADSP-SC571CSWZ-5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP RoHS: Compliant | 57 |
|
$40.8600 / $52.2500 | Buy Now |
|
Analog Devices Inc | ARM, 2x SHARC, LQFP Package, 5 Min Qty: 1 Package Multiple: 1 | 960 |
|
$28.9000 / $52.2500 | Buy Now |
Part Details for ADSP-SC571CSWZ-5
ADSP-SC571CSWZ-5 CAD Models
ADSP-SC571CSWZ-5 Part Data Attributes
|
ADSP-SC571CSWZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC571CSWZ-5
Analog Devices Inc
Dual-core SHARC+ (w/768KB L1), arm® Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | SW-176-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |