-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC582CBCZ-4A-ND
|
DigiKey | ARM, 1XSHARC, DDR, LPC PACKAGE Min Qty: 16 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.7000 | Buy Now |
DISTI #
584-ADSPSC582CBCZ-4A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA RoHS: Compliant | 0 |
|
$38.7000 / $44.2900 | Order Now |
|
Analog Devices Inc | ARM, 1xSHARC, DDR, LPC package Min Qty: 1 Package Multiple: 1 | 206 |
|
$29.4000 / $32.9300 | Buy Now |
|
Rochester Electronics | ADSP-SC582 - ARM, 1xSHARC, DDR, LPC package RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$38.3800 / $45.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-SC582CBCZ-4A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC582CBCZ-4A
Analog Devices Inc
Single-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-349 | |
Pin Count | 349 | |
Manufacturer Package Code | BC-349-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B349 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 349 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |