Part Details for ADSP-SC583CBCZ-3A by Analog Devices Inc
Overview of ADSP-SC583CBCZ-3A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-SC583CBCZ-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-SC583CBCZ-3A-ND
|
DigiKey | ARM, 2X 3MB SHARC, SINGLE DDR, L Min Qty: 1 Lead time: 20 Weeks Container: Tray |
14 In Stock |
|
$42.2600 | Buy Now |
DISTI #
584-ADSPSC583CBCZ-3A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA RoHS: Compliant | 0 |
|
$42.2600 / $42.6900 | Order Now |
|
Analog Devices Inc | ARM, 2x 3Mb SHARC, single DDR, Min Qty: 1 Package Multiple: 1 | 289 |
|
$32.1200 / $42.2600 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | ADSP-SC583 - ARM, 2x 3Mb SHARC, single DDR, LPC packa RoHS: Compliant Status: Active Min Qty: 1 | 436 |
|
$41.9100 / $49.3100 | Buy Now |
Part Details for ADSP-SC583CBCZ-3A
ADSP-SC583CBCZ-3A CAD Models
ADSP-SC583CBCZ-3A Part Data Attributes
|
ADSP-SC583CBCZ-3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC583CBCZ-3A
Analog Devices Inc
Dual-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-349 | |
Pin Count | 349 | |
Manufacturer Package Code | BC-349-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B349 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 349 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |