Part Details for ADSP21CSP01KS200 by Analog Devices Inc
Overview of ADSP21CSP01KS200 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP21CSP01KS200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP21CSP01KS200-ND
|
DigiKey | 16-BIT DIGITAL SIGNAL PROCESSOR Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$26.8900 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, CMOS, PQFP160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$23.0800 / $27.1500 | Buy Now |
Part Details for ADSP21CSP01KS200
ADSP21CSP01KS200 CAD Models
ADSP21CSP01KS200 Part Data Attributes
|
ADSP21CSP01KS200
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP21CSP01KS200
Analog Devices Inc
ADSP21CSP01KS200
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |