Part Details for ADT-2715-NF-3MF-02 by Cinch Connectivity Solutions
Overview of ADT-2715-NF-3MF-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT-2715-NF-3MF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2715-NF-3MF-02-ND
|
DigiKey | CONN ADAPT 3.5MM JACK TO N JACK Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
21 In Stock |
|
$112.9568 / $132.4300 | Buy Now |
DISTI #
530-ADT2715-NF-3MF02
|
Mouser Electronics | RF Adapters - Between Series ADAPTER F/F TYPE N/3.5MM 18 GH | 3 |
|
$107.9700 / $126.6500 | Buy Now |
Part Details for ADT-2715-NF-3MF-02
ADT-2715-NF-3MF-02 CAD Models
ADT-2715-NF-3MF-02 Part Data Attributes:
|
ADT-2715-NF-3MF-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2715-NF-3MF-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER |