Part Details for ADT-AMMC3336A850PPCT006 by Adam Technologies Inc
Overview of ADT-AMMC3336A850PPCT006 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT-AMMC3336A850PPCT006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADT-AMMC3336A850PPCT006-ND
|
DigiKey | AUTOMOTIVE CONNECTOR, 23 POSITIO Min Qty: 1 Lead time: 14 Weeks Container: Box |
48 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
737-3336A850PPCT006
|
Mouser Electronics | Automotive Connectors AUTOMOTIVE CONNECTOR, 23 POSITIO RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
DISTI #
74893698
|
RS | Automotive Connector, 23 Position | Adam Tech ADT-AMMC3336A850PPCT006 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 | RFQ |
|
Future Electronics | ADT-AMMC3336A850PPCT006 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.6100 / $8.7100 | Buy Now |
|
Future Electronics | ADT-AMMC3336A850PPCT006 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.6100 / $8.7100 | Buy Now |
|
Onlinecomponents.com | Automotive Connector, 23 Position - Box RoHS: Compliant | 0 |
|
$6.5500 / $18.4000 | Buy Now |