-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate, 16-Bit Digital I<sup>2</sup>C Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5674
|
Newark | Temperature Sensor, 150Deg C, Nsoic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7410TRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1140 |
|
$2.9100 / $4.6500 | Buy Now |
DISTI #
ADT7410TRZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3100 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADT7410TRZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 16-Bit Digital I2C Temperature Sensor RoHS: Compliant | 2831 |
|
$2.2400 / $4.4700 | Buy Now |
|
Analog Devices Inc | 0.5'C Accurate Temp Sensor-I2C Min Qty: 1 Package Multiple: 1000 | 627 |
|
$2.2433 / $4.4700 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 16 BIT(S), 0.4V MIN, 2.31V MAX, 1CEL, RECTANGULAR, 8 PIN, SURFACE MOUNT | 23 |
|
$2.5200 / $5.0400 | Buy Now |
|
Rochester Electronics | ADT7410 - 0.5 Degree CETIGRADE Accurate, 16-Bit Digital I2C Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.0700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | I2C Temperature Sensor 16-bit SOIC8 | 626 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE I2C 8SOIC | 12100 |
|
RFQ | |
DISTI #
C1S103100403909
|
Chip1Stop | Temp Sensor Digital Serial (I2C) 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 397 |
|
$1.9500 / $3.2300 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Temperature Sensors RoHS Purchase Online, Ship Immediately | 78 |
|
$3.2684 / $4.5767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7410TRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7410TRZ-REEL7
Analog Devices Inc
±0.5°C Accurate, 16-Bit Digital I<sup>2</sup>C Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Output Voltage-Max | 2.31 V | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |