-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate, 16-Bit Digital I<sup>2</sup>C Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5672
|
Newark | Temperature Sensor, -55 To 150Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+150°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7410TRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$2.9400 / $4.6500 | Buy Now |
DISTI #
505-ADT7410TRZ-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2567 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADT7410TRZ
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 16-Bit Digital I2C Temperature Sensor RoHS: Compliant | 1170 |
|
$2.8300 / $4.4700 | Buy Now |
|
Analog Devices Inc | 0.5'C Accurate Temp Sensor-I2C Min Qty: 1 Package Multiple: 98 | 516 |
|
$1.6700 / $4.4700 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT | 84 |
|
$2.3288 / $4.6575 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT | 1 |
|
$4.7400 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT | 1 |
|
$3.7605 | Buy Now |
|
Rochester Electronics | ADT7410 - 0.5 Degree CETIGRADE Accurate, 16-Bit Digital I2C Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$2.0700 / $2.4400 | Buy Now |
DISTI #
ADT7410TRZ
|
TME | IC: temperature converter, -55÷150°C, 2.7÷5.5V, SO8, SMD Min Qty: 1 | 0 |
|
$2.6000 / $3.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7410TRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7410TRZ
Analog Devices Inc
±0.5°C Accurate, 16-Bit Digital I<sup>2</sup>C Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |