-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5677
|
Newark | Temperature Sensor, 120Deg C, Qsop-16, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:120°C, Sensor Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7411ARQZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1417 |
|
$4.4800 / $7.3300 | Buy Now |
DISTI #
ADT7411ARQZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-120C 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1906 In Stock |
|
$4.2804 / $7.8400 | Buy Now |
DISTI #
584-ADT7411ARQZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors DTS with 10-bit, 8-channel ADC I.C. RoHS: Compliant | 4350 |
|
$4.3000 / $7.2000 | Buy Now |
DISTI #
V72:2272_06223256
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 625 |
|
$4.1800 / $6.7190 | Buy Now |
|
Analog Devices Inc | DTS with 10-bit, 8-channel ADC Min Qty: 1 Package Multiple: 1000 | 2382 |
|
$4.2804 / $7.8400 | Buy Now |
DISTI #
66357007
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 625 |
|
$4.1800 / $6.7190 | Buy Now |
|
Bristol Electronics | 1179 |
|
RFQ | ||
|
Chip1Cloud | SENSOR TEMP I2C SPI 16QSOP | 10000 |
|
RFQ | |
DISTI #
C1S103100180594
|
Chip1Stop | Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$2.7100 / $4.0100 | Buy Now |
|
Chips Pulse Industry Limited | QSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 60 |
|
$3.0778 / $3.8339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7411ARQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7411ARQZ-REEL7
Analog Devices Inc
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7411ARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7411ARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7411ARQZ-REEL | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQZ-REEL7 vs ADT7411ARQZ-REEL |
ADT7411ARQ | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQZ-REEL7 vs ADT7411ARQ |