Part Details for ADT7462ACPZ-500RL7 by Analog Devices Inc
Overview of ADT7462ACPZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7462ACPZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ |
Part Details for ADT7462ACPZ-500RL7
ADT7462ACPZ-500RL7 CAD Models
ADT7462ACPZ-500RL7 Part Data Attributes:
|
ADT7462ACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7462ACPZ-500RL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3.25Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, MO-220VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3.25 Cel | |
Body Breadth | 6 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 6 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7462ACPZ-500RL7
This table gives cross-reference parts and alternative options found for ADT7462ACPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7462ACPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7462ACPZ-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, LFCSP-32 | onsemi | ADT7462ACPZ-500RL7 vs ADT7462ACPZ-500RL7 |
ADT7462ACPZ-REEL | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 5000-REEL | onsemi | ADT7462ACPZ-500RL7 vs ADT7462ACPZ-REEL |