-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8860
|
Newark | Adt7462Acpz-5Rl7, Ic's |Onsemi ADT7462ACPZ-5RL7 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7462ACPZ-5RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7462ACPZ-5RL7
onsemi
System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFCSP32, 5x5, 0.5P | |
Package Description | LEAD FREE, 5 X 5 MM, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 932AE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.07V | |
Body Breadth | 5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7462ACPZ-5RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7462ACPZ-5RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7462ACPZ-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 4Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, LFCSP-32 | onsemi | ADT7462ACPZ-5RL7 vs ADT7462ACPZ-500RL7 |
ADT7462ACPZ-REEL | System Fan Controller with Flexible Temperature and Voltage Monitor, LFCSP32, 5x5, 0.5P, 5000-REEL | onsemi | ADT7462ACPZ-5RL7 vs ADT7462ACPZ-REEL |
ADT7462ACPZ-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3.25Cel, SQUARE, SURFACE MOUNT, 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | ADT7462ACPZ-5RL7 vs ADT7462ACPZ-500RL7 |