Part Details for ADTA143ECAQ-7 by Diodes Incorporated
Overview of ADTA143ECAQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTA143ECAQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ADTA143ECAQ-7TR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0643 | Buy Now |
DISTI #
ADTA143ECAQ-7
|
Avnet Americas | Pre-Biased Small-Signal Transistor PNP 50V 100mA 3-Pin SOT-23 - Tape and Reel (Alt: ADTA143ECAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-ADTA143ECAQ-7
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
DISTI #
ADTA143ECAQ-7
|
Avnet Silica | Pre-Biased Small-Signal Transistor PNP 50V 100mA 3-Pin SOT-23 (Alt: ADTA143ECAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip Stock | 1854 |
|
RFQ |