Part Details for ADTC144ECAQ-7 by Diodes Incorporated
Overview of ADTC144ECAQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTC144ECAQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ADTC144ECAQ-7CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0411 / $0.3600 | Buy Now |
DISTI #
ADTC144ECAQ-7
|
Avnet Americas | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT-23 - Tape and Reel (Alt: ADTC144ECAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 243000 |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-ADTC144ECAQ-7
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT23 T&R 3K RoHS: Compliant | 3549 |
|
$0.0420 / $0.3700 | Buy Now |
DISTI #
ADTC144ECAQ-7
|
Avnet Americas | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT-23 - Tape and Reel (Alt: ADTC144ECAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 243000 |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
ADTC144ECAQ-7
|
Avnet Silica | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT-23 (Alt: ADTC144ECAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 1000 |
|
RFQ | ||
|
LCSC | 805mA5V 1 NPN - Pre Biased 310mW 100mA 50V SOT-23 Digital Transistors ROHS | 30 |
|
$0.0418 / $0.0444 | Buy Now |