-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7128BCPZ126-ND
|
DigiKey | IC MCU 16/32B 126KB FLSH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
40 In Stock |
|
$14.3375 / $20.7600 | Buy Now |
DISTI #
584-ADUC7128BCPZ126
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC RoHS: Compliant | 3 |
|
$14.3300 / $20.7600 | Buy Now |
|
Analog Devices Inc | Flash ARM7+10-ch,12-B ADC &2x1 Min Qty: 1 Package Multiple: 1 | 5003 |
|
$9.3000 / $20.7600 | Buy Now |
|
Rochester Electronics | ADUC7128 - Precision Analog Microcontroller, ARM7TDMI MCU, 12-Bit ADC and DDS DAC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$12.1400 / $14.2800 | Buy Now |
|
ComSIT USA | PRECISION ANALOG MICROCONTROLLER ARM7TDMI MCU WITH 12-BIT ADC AND DDS DAC RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.7792MHz, CMOS RoHS: Compliant | Europe - 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7128BCPZ126
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7128BCPZ126
Analog Devices Inc
Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 129024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 41.7792 MHz | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUC7128BCPZ126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7128BCPZ126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC7128BCPZ126 | 32-BIT, FLASH, 41.7792 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | Rochester Electronics LLC | ADUC7128BCPZ126 vs ADUC7128BCPZ126 |