Part Details for ADUC814ARUZ-REEL7 by Analog Devices Inc
Overview of ADUC814ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC814ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8965
|
Newark | 8 Bit Mcu, 16.78Mhz, 11I/O, Tssop-28, Product Range:Microconverter Family Aduc814 Series Microcontrollers, Device Core:-, Operating Frequency Max:16.78Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Analog Devices ADUC814ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 327 |
|
$9.7900 / $15.4500 | Buy Now |
DISTI #
ADUC814ARUZ-REEL7CT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
845 In Stock |
|
$9.4165 / $14.8700 | Buy Now |
DISTI #
584-ADUC814ARUZ-R7
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C RoHS: Compliant | 639 |
|
$9.4100 / $14.8600 | Buy Now |
|
Analog Devices Inc | 12 BIT ADC WITH EMBEDDED 8-BIT Min Qty: 1 Package Multiple: 1000 | 1169 |
|
$9.4165 / $14.8700 | Buy Now |
|
CHIPMALL.COM LIMITED | 8KB 2.7V~5.5V 51Series 256Byte 16.78MHz FLASH 17 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 128 |
|
$7.3407 / $10.8551 | Buy Now |
|
Win Source Electronics | MCU 8-bit 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP T/R / IC MCU 8BIT 8KB FLASH 28TSSOP | 6926 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for ADUC814ARUZ-REEL7
ADUC814ARUZ-REEL7 CAD Models
ADUC814ARUZ-REEL7 Part Data Attributes
|
ADUC814ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC814ARUZ-REEL7
Analog Devices Inc
Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC814ARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADUC814ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC814ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC814ARU-REEL7 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARUZ-REEL7 vs ADUC814ARU-REEL7 |
ADUC814ARU-REEL7 | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADUC814ARUZ-REEL7 vs ADUC814ARU-REEL7 |
ADUC814ARUZ-REEL | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARUZ-REEL7 vs ADUC814ARUZ-REEL |
ADUC814ARUZ | 8-BIT, FLASH, 16.78MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADUC814ARUZ-REEL7 vs ADUC814ARUZ |
ADUC814ARU | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADUC814ARUZ-REEL7 vs ADUC814ARU |
ADUC814ARUZ | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | Analog Devices Inc | ADUC814ARUZ-REEL7 vs ADUC814ARUZ |