Part Details for ADUM120N1BRZ-RL7 by Analog Devices Inc
Overview of ADUM120N1BRZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM120N1BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM120N1BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3406 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
584-ADUM120N1BRZ-RL7
|
Mouser Electronics | Digital Isolators 3.0 kV rms, Dual-Channel Digital Isolators RoHS: Compliant | 3944 |
|
$1.1600 / $2.0700 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1 Package Multiple: 1000 | 223682 |
|
$1.1817 / $2.6800 | Buy Now |
|
Quest Components | 8000 |
|
$2.0892 / $4.1784 | Buy Now | |
|
Quest Components | 4000 |
|
$2.0892 / $4.1784 | Buy Now | |
DISTI #
ADUM120N1BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$2.5100 | RFQ |
|
Ameya Holding Limited | 223682 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS | 3000 |
|
$0.6771 / $1.1523 | Buy Now |
Part Details for ADUM120N1BRZ-RL7
ADUM120N1BRZ-RL7 CAD Models
ADUM120N1BRZ-RL7 Part Data Attributes
|
ADUM120N1BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM120N1BRZ-RL7
Analog Devices Inc
ADUM120N1BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |