-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM120N1BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM120N1BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
565 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
584-ADUM120N1BRZ
|
Mouser Electronics | Digital Isolators 3.0 kV rms, Dual-Channel Digital Isolators RoHS: Compliant | 74 |
|
$1.1600 / $2.6800 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1 Package Multiple: 98 | 39509 |
|
$0.9000 / $2.6800 | Buy Now |
DISTI #
ADUM120N1BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.2100 / $2.8400 | RFQ |
|
Ameya Holding Limited | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC | 33629 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM120N1BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM120N1BRZ
Analog Devices Inc
ADUM120N1BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM120N1BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM120N1BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3201WCRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM120N1BRZ vs ADUM3201WCRZ |
SI8420AB-C-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ADUM120N1BRZ vs SI8420AB-C-IS |
ADUM120N1WBRZ | ADUM120N1WBRZ | Analog Devices Inc | ADUM120N1BRZ vs ADUM120N1WBRZ |
ISO7321FCQDRQ1 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7321FCQDRQ1 |
IL511 | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM120N1BRZ vs IL511 |
ADUM1240ARSZ | Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) | Analog Devices Inc | ADUM120N1BRZ vs ADUM1240ARSZ |
ADUM5200CRWZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 channel directionality) | Analog Devices Inc | ADUM120N1BRZ vs ADUM5200CRWZ |
HCPL-9030-300 | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ADUM120N1BRZ vs HCPL-9030-300 |
ISO7220CDG4 | Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7220CDG4 |
ISO7820FDWWR | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7820FDWWR |