-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8990
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM1286CRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$3.2400 / $4.6500 | Buy Now |
DISTI #
ADUM1286CRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8515 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADUM1286CRZ
|
Mouser Electronics | Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output RoHS: Compliant | 19232 |
|
$2.2400 / $4.4700 | Buy Now |
DISTI #
E54:1762_05932527
|
Arrow Electronics | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Europe - 3 |
|
$2.1030 / $4.3970 | Buy Now |
|
Analog Devices Inc | 3kV 2 Ch Dig. Isol Default Low Min Qty: 1 Package Multiple: 98 | 1801 |
|
$1.6700 / $4.4700 | Buy Now |
|
Quest Components | 1 |
|
$4.7100 | Buy Now | |
|
Rochester Electronics | ADUM1286 - 3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$2.0700 / $2.4400 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 10 |
|
$3.0673 / $3.2548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1286CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1286CRZ
Analog Devices Inc
3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1286CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1286CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1286CRZ-RL7 | 3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality) | Analog Devices Inc | ADUM1286CRZ vs ADUM1286CRZ-RL7 |