Part Details for ADUM130D0BRZ-RL7 by Analog Devices Inc
Overview of ADUM130D0BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM130D0BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM130D0BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-ADUM130D0BRZ-RL7
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 3:0 ch RoHS: Compliant | 0 |
|
$1.7000 / $1.7900 | Order Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 3:0 ch Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6419 / $3.4000 | Buy Now |
|
Rochester Electronics | ADUM130D - Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 326552 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
ADUM130D0BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.1300 | RFQ |
DISTI #
ADUM130D0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6600 | Buy Now |
Part Details for ADUM130D0BRZ-RL7
ADUM130D0BRZ-RL7 CAD Models
ADUM130D0BRZ-RL7 Part Data Attributes
|
ADUM130D0BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM130D0BRZ-RL7
Analog Devices Inc
ADUM130D0BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM130D0BRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM130D0BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM130D0BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM130D0BRZ | ADUM130D0BRZ | Analog Devices Inc | ADUM130D0BRZ-RL7 vs ADUM130D0BRZ |
ISO6731FQDWRQ1 | Automotive, general-purpose, triple-channel, 2/1, digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM130D0BRZ-RL7 vs ISO6731FQDWRQ1 |