-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.75 kV, 7-Channel, SPIsolator Multiple Slave, Digital Isolator for SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3154BRSZ-RL7CT-ND
|
DigiKey | DGT ISOL 3750VRMS 4CH SPI 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2143 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-ADUM3154BRSZ-RL7
|
Mouser Electronics | Digital Isolators Multiple Slave Isolator for SPI Intrface RoHS: Compliant | 729 |
|
$4.7400 / $8.3600 | Buy Now |
|
Analog Devices Inc | Multiple Slave Isolator for SP Min Qty: 1 Package Multiple: 500 | 2429 |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
52375909
|
Verical | Digital Isolator CMOS 4-CH 17MHZ 20-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$4.7671 / $5.3538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3154BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3154BRSZ-RL7
Analog Devices Inc
3.75 kV, 7-Channel, SPIsolator Multiple Slave, Digital Isolator for SPI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |