-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5918
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3200BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
ADUM3200BRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
281 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-ADUM3200BRZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 348 |
|
$3.6400 / $5.2200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 24459 |
|
$1.8400 / $4.9200 | Buy Now |
|
Rochester Electronics | ADUM3200 - Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$2.2800 / $2.6800 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADUM3200BRZ 表面安装 2 通道 数字隔离器, 2500 V | 24459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3200BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200BRZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |