-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3301BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-ADUM3301BRWZ-R
|
Mouser Electronics | Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$3.4300 / $3.5600 | Order Now |
|
Analog Devices Inc | THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1000 Package Multiple: 1000 | 7000 |
|
$3.3481 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3301BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3301BRWZ-RL
Analog Devices Inc
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3301BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3301BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3301BRWZ | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | ADUM3301BRWZ-RL vs ADUM3301BRWZ |