Part Details for ADUM3402ARWZ-RL by Analog Devices Inc
Overview of ADUM3402ARWZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3402ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5939
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3402ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 601 |
|
$4.0400 / $7.1100 | Buy Now |
DISTI #
ADUM3402ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1378 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-ADUM3402ARWZ-R
|
Mouser Electronics | Digital Isolators Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 503 |
|
$3.7400 / $6.8400 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 476 |
|
$3.7420 / $6.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 14 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SOIC | 276 |
|
RFQ | |
DISTI #
4032073
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 601 |
|
$4.0822 / $7.1934 | Buy Now |
DISTI #
4032073RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 601 |
|
$4.0822 / $6.5020 | Buy Now |
DISTI #
4032073
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 601 |
|
$3.9444 / $6.7959 | Buy Now |