Part Details for ADUM3402ARWZ by Analog Devices Inc
Overview of ADUM3402ARWZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3402ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9558
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3402ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$5.0900 / $7.1200 | Buy Now |
DISTI #
505-ADUM3402ARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1207 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-ADUM3402ARWZ
|
Mouser Electronics | Digital Isolators Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 1363 |
|
$3.8800 / $6.8500 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 242 |
|
$2.7600 / $6.8500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Ameya Holding Limited | Analog Devices ADUM3402ARWZ 表面安装 4 通道 数字隔离器, 2500 V | 242 |
|
RFQ | |
DISTI #
4032072
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$4.0013 / $7.2082 | Buy Now |
DISTI #
4032072
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 76 |
|
$4.0449 / $6.8211 | Buy Now |
|
Win Source Electronics | Quad-Channel, Digital Isolators, Enhanced System-Level ESD Reliability | 24460 |
|
$13.5830 / $20.3740 | Buy Now |