-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8205
|
Newark | Digital Isolator, 6Ch, 125Deg C, Soic-20, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:20Pins, Data Rate:40Mbps, Input Level:-, Output Level:-, Isolation Type:Magneticrohs Compliant: Yes |Analog Devices ADUM4150ARIZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.4800 / $13.7400 | Buy Now |
DISTI #
505-ADUM4150ARIZ-RLCT-ND
|
DigiKey | DGT ISOL 5000VRMS 6CH SPI 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$7.7875 / $9.2900 | Buy Now |
DISTI #
584-ADUM4150ARIZ-RL
|
Mouser Electronics | Digital Isolators 6 Ch 40 MHz Isolator for Interface RoHS: Compliant | 881 |
|
$7.7800 / $9.1900 | Buy Now |
DISTI #
V72:2272_06223633
|
Arrow Electronics | Digital Isolator CMOS 6-CH 10MHZ 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 327 |
|
$7.9890 / $8.5320 | Buy Now |
|
Analog Devices Inc | 6 Ch 40 MHz Isolator for Inter Min Qty: 1 Package Multiple: 1000 | 5118 |
|
$7.7875 / $9.2900 | Buy Now |
|
Ameya Holding Limited | DGTL ISOLATOR 5KV 6CH SPI 20SOIC | 5118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4150ARIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4150ARIZ-RL
Analog Devices Inc
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 4.5 TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |