-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4150BRIZ-RL | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
ADUM4150BRIZ | Analog Devices | 6 Ch 40 MHz Isolator for Inter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8206
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C |Analog Devices ADUM4150BRIZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7500 / $13.2100 | Buy Now |
DISTI #
505-ADUM4150BRIZ-ND
|
DigiKey | DGT ISOL 5000VRMS 6CH SPI 20SOIC Min Qty: 62 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$9.2863 | Buy Now |
DISTI #
584-ADUM4150BRIZ
|
Mouser Electronics | Digital Isolators 6 Ch 40 MHz Isolator for Interface RoHS: Compliant | 122 |
|
$8.8200 / $13.4800 | Buy Now |
|
Analog Devices Inc | 6 Ch 40 MHz Isolator for Inter Package Multiple: 31 | 446 |
|
$5.9100 / $10.3500 | Buy Now |
DISTI #
35211682
|
Verical | Digital Isolator CMOS 6-CH 17MHZ 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 434 |
|
$8.0950 | Buy Now |
|
Rochester Electronics | ADUM4150 - 5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$7.7200 / $9.0900 | Buy Now |
DISTI #
ADUM4150BRIZ
|
TME | IC: interface, digital isolator, iCoupler®,SPIsolator™, 3÷5.5VDC Min Qty: 1 | 0 |
|
$9.3200 / $13.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4150BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4150BRIZ
Analog Devices Inc
5kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 4.5 TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |