-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4400ARWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8584 In Stock |
|
$5.0040 / $8.8200 | Buy Now |
DISTI #
584-ADUM4400ARWZ
|
Mouser Electronics | Digital Isolators 5 kV RMS Quad-Channel Digital Isolators RoHS: Compliant | 1258 |
|
$4.9900 / $8.8200 | Buy Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Min Qty: 1 Package Multiple: 47 | 1811 |
|
$3.6700 / $8.8200 | Buy Now |
|
Rochester Electronics | ADUM4400 - 5 kV RMS Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$4.5500 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4400ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4400ARWZ
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4400ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4400ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM4400ARWZ-RL | 5 kV RMS Quad-Channel Digital Isolators | Analog Devices Inc | ADUM4400ARWZ vs ADUM4400ARWZ-RL |