-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM4402ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
57 In Stock |
|
$5.0040 / $8.8200 | Buy Now |
DISTI #
584-ADUM4402ARIZ
|
Mouser Electronics | Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso RoHS: Compliant | 174 |
|
$4.9100 / $8.8100 | Buy Now |
DISTI #
V36:1790_06223756
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2246 | Americas - 22 |
|
$4.2850 / $4.5130 | Buy Now |
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV En ESD D Min Qty: 1 Package Multiple: 37 | 12 |
|
$3.6700 / $8.8200 | Buy Now |
DISTI #
65548591
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2246 | Americas - 22 |
|
$4.2850 / $4.5130 | Buy Now |
DISTI #
C1S103100786972
|
Chip1Stop | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 111 |
|
$4.3900 / $5.3400 | Buy Now |
|
Perfect Parts Corporation | 62 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4402ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4402ARIZ
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |