-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5984
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM4402ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$5.0400 / $9.1300 | Buy Now |
DISTI #
ADUM4402ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
169 In Stock |
|
$4.8187 / $8.8200 | Buy Now |
DISTI #
584-ADUM4402ARWZ-R
|
Mouser Electronics | Digital Isolators 5 kV RMS Quad-Channel Digital Isolators RoHS: Compliant | 1456 |
|
$4.8000 / $8.7300 | Buy Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Min Qty: 1 Package Multiple: 1000 | 34 |
|
$4.8187 / $8.8200 | Buy Now |
DISTI #
4032126
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1950 |
|
$5.3988 / $9.3191 | Buy Now |
DISTI #
4032126RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1950 |
|
$5.3988 / $8.4218 | Buy Now |
DISTI #
4032126RL
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1950 |
|
$5.1252 / $7.9391 | Buy Now |
DISTI #
4032126
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1950 |
|
$5.1252 / $8.7807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4402ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4402ARWZ-RL
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |