Part Details for ADUM6212ARSZ by Analog Devices Inc
Overview of ADUM6212ARSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM6212ARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6212ARSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
584-ADUM6212ARSZ
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 60 |
|
$5.7300 / $10.3100 | Buy Now |
|
Analog Devices Inc | 2-Ch Isolators w/ Int DC/DC co Min Qty: 1 Package Multiple: 66 | 2379 |
|
$3.9600 / $10.0500 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$7.6812 / $12.4560 | Buy Now | |
|
Rochester Electronics | ADUM6212 - Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$5.1800 / $6.1000 | Buy Now |
Part Details for ADUM6212ARSZ
ADUM6212ARSZ CAD Models
ADUM6212ARSZ Part Data Attributes:
|
ADUM6212ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6212ARSZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (0/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO WORKS WITH 5 VOLT INPUT VOLTAGE WHICH GIVES 5VOLT AND 3.3 VOLT OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 33% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Regulation-Max | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 3.51 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.15 W | |
Trim/Adjustable Output | YES | |
Width | 5.3 mm |