Part Details for ADUM6402ARIZ by Analog Devices Inc
Overview of ADUM6402ARIZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for ADUM6402ARIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6402ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
133 In Stock |
|
$10.8812 / $15.7600 | Buy Now |
DISTI #
584-ADUM6402ARIZ
|
Mouser Electronics | Digital Isolators Quad-Channel Isolators with Integrated DC/DC Converter (2/2 channel directionality) RoHS: Compliant | 146 |
|
$9.9800 / $15.7600 | Buy Now |
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV Dig Iso Min Qty: 1 Package Multiple: 37 | 2284 |
|
$7.0500 / $15.7600 | Buy Now |
Part Details for ADUM6402ARIZ
ADUM6402ARIZ CAD Models
ADUM6402ARIZ Part Data Attributes
|
ADUM6402ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6402ARIZ
Analog Devices Inc
Quad-Channel Isolators with Integrated DC/DC Converter (2/2 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |