-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6076
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7440CRQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1096 |
|
$4.0900 / $6.0800 | Buy Now |
DISTI #
505-ADUM7440CRQZ-RL7CT-ND
|
DigiKey | DGTL ISO 1000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19341 In Stock |
|
$3.8208 / $7.0000 | Buy Now |
DISTI #
584-ADUM7440CRQZ-R7
|
Mouser Electronics | Digital Isolators 4 Channel Digital Isolator, 1kV RoHS: Compliant | 33551 |
|
$3.8200 / $5.7800 | Buy Now |
DISTI #
V72:2272_06224162
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 173 |
|
$3.9060 / $4.7430 | Buy Now |
|
Analog Devices Inc | 4 Channel Digital Isolator, 1k Min Qty: 1 Package Multiple: 1000 | 4869 |
|
$3.8208 / $7.0000 | Buy Now |
DISTI #
55077647
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.1571 | Buy Now |
DISTI #
63344984
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 173 |
|
$3.9060 / $4.7430 | Buy Now |
|
Rochester Electronics | ADUM7440 - 1KV RMS Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.6100 / $4.2400 | Buy Now |
|
Chip1Cloud | Digital Isolator CMOS 4-CH 25Mbps 16-Pin QSOP T/R / 1 kV RMS Quad-Channel Digital Isolators | DGTL ISO 1KV 4CH GEN PURP 16QSOP | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | QSOP-16-150mil Digital Isolators ROHS | 599 |
|
$2.6799 / $4.4181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7440CRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7440CRQZ-RL7
Analog Devices Inc
1 kV RMS Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |