-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6089
|
Newark | Digital Isolator, 6Ch, -40 To 105Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7641ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$4.8200 / $6.7400 | Buy Now |
DISTI #
ADUM7641ARQZ-ND
|
DigiKey | DGTL ISO 1000VRMS 6CH GP 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-ADUM7641ARQZ
|
Mouser Electronics | Digital Isolators 1 kV Six-Channel Digital Isolators RoHS: Compliant | 2201 |
|
$3.3900 / $6.4900 | Buy Now |
DISTI #
V36:1790_06224194
|
Arrow Electronics | Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2125 | Americas - 2 |
|
$3.1520 | Buy Now |
|
Analog Devices Inc | 1 kV Six-Channel Digital Isola Min Qty: 1 Package Multiple: 56 | 5651 |
|
$2.4300 / $6.4900 | Buy Now |
DISTI #
26635476
|
Verical | Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube RoHS: Compliant Min Qty: 168 Package Multiple: 168 | Americas - 6552 |
|
$3.4615 / $4.1538 | Buy Now |
DISTI #
59469310
|
Verical | Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2125 | Americas - 2 |
|
$3.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7641ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7641ARQZ
Analog Devices Inc
1 kV RMS Six-Channel Digital Isolators (5/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |