-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM7701BRWZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM7701BRWZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
337 In Stock |
|
$6.5312 / $11.5100 | Buy Now |
DISTI #
584-ADUM7701BRWZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, Isolated Sigma-Delta Modulator RoHS: Compliant | 312 |
|
$6.5300 / $11.5100 | Buy Now |
|
Analog Devices Inc | 250mV Low power ISO ADC Min Qty: 1 Package Multiple: 400 | 225268 |
|
$4.7900 / $11.5100 | Buy Now |
DISTI #
66945910
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 16-Pin SOIC W T/R Min Qty: 400 Package Multiple: 400 | Americas - 60000 |
|
$6.3770 / $7.4480 | Buy Now |
|
Ameya Holding Limited | 225268 |
|
RFQ | ||
DISTI #
ADUM7701BRWZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$6.2600 / $6.5200 | Buy Now |
|
Chip1Cloud | IC ADC 16BIT SIGMA-DELTA 16SOIC | 3070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7701BRWZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7701BRWZ-RL7
Analog Devices Inc
ADUM7701BRWZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 320 V | |
Analog Input Voltage-Min | -320 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 21 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |