Part Details for ADV7125BCPZ170-RL by Analog Devices Inc
Overview of ADV7125BCPZ170-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADV7125BCPZ170-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7125BCPZ170-RL-ND
|
DigiKey | IC DAC 8BIT A-OUT 48LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 5V supply only up to 140MHz at Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.5900 / $15.3700 | Buy Now |
|
Rochester Electronics | ADV7125 - CMOS, 330 MHz Triple 8-Bit High Speed Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$7.0000 / $8.2400 | Buy Now |
Part Details for ADV7125BCPZ170-RL
ADV7125BCPZ170-RL CAD Models
ADV7125BCPZ170-RL Part Data Attributes
|
ADV7125BCPZ170-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7125BCPZ170-RL
Analog Devices Inc
330MHz Triple 8-Bit High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ADV7125BCPZ170-RL
This table gives cross-reference parts and alternative options found for ADV7125BCPZ170-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7125BCPZ170-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7125BCPZ170 | 330MHz Triple 8-Bit High Speed Video DAC | Analog Devices Inc | ADV7125BCPZ170-RL vs ADV7125BCPZ170 |
ADV7125WBCPZ170 | 330MHz Triple 8-Bit High Speed Video DAC | Analog Devices Inc | ADV7125BCPZ170-RL vs ADV7125WBCPZ170 |
ADV7125WBCPZ170-RL | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | Analog Devices Inc | ADV7125BCPZ170-RL vs ADV7125WBCPZ170-RL |