Part Details for ADV7300AKST by Analog Devices Inc
Overview of ADV7300AKST by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ADV7300AKST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 610 |
|
RFQ | |
|
Chip1Cloud | Multiformat SD, Progressive Scan/HDTV Video Encoder with Six NSV 12-Bit DACs / Video Encoder 6 DAC 12bit 64-Pin LQFP | 7500 |
|
RFQ |
Part Details for ADV7300AKST
ADV7300AKST CAD Models
ADV7300AKST Part Data Attributes:
|
ADV7300AKST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7300AKST
Analog Devices Inc
COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |
Alternate Parts for ADV7300AKST
This table gives cross-reference parts and alternative options found for ADV7300AKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7300AKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7305AKST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7300AKST vs ADV7305AKST |
ADV7303AKST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7300AKST vs ADV7303AKST |
ADV7302AKST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7300AKST vs ADV7302AKST |
ADV7302AKSTZ | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7300AKST vs ADV7302AKSTZ |
ADV7304AKST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7300AKST vs ADV7304AKST |