Part Details for ADVC-20-15-I-P (ALTERNATE: 188147) by Festo
Overview of ADVC-20-15-I-P (ALTERNATE: 188147) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADVC-20-15-I-P (ALTERNATE: 188147)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70991476
|
RS | Short Stroke Cylinder, 2 M5-Port, M5 Rod, 20mm Piston, 15mm Stroke, ADVC Series | Festo ADVC-20-15-I-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$69.3800 | Buy Now |