-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY GEN PURPOSE SPST 16A 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8821
|
Newark | Power Relay, 277Vac, 16A, Spst-No, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Dw Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277V, Relay Rohs Compliant: Yes |PANASONIC EW ADW1205HLW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$3.9200 / $5.8900 | Buy Now |
DISTI #
99Y0542
|
Newark | Power Relay, 277Vac, 16A, Spst-No, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Dw Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1205HLW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.3600 | Buy Now |
DISTI #
255-5337-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1890 In Stock |
|
$3.0993 / $4.2200 | Buy Now |
DISTI #
ADW1205HLW
|
Avnet Americas | MATADW1205HLW (Alt: ADW1205HLW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.1744 / $3.5943 | Buy Now |
DISTI #
769-ADW1205HLW
|
Mouser Electronics | General Purpose Relays 5volts 16A 2 Coil Inrush Current 100A RoHS: Compliant | 69 |
|
$3.5100 / $5.2400 | Buy Now |
DISTI #
70884136
|
RS | RELAY PWR SPST 2COIL LATCH 16A 5 | Panasonic Electronic Components ADW1205HLW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.6000 | RFQ |
|
Future Electronics | DW Series SPST 16 A 5 VDC Dual Coil Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$3.1800 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(24mm 10mm 15.8mm) THT RoHS: Compliant |
65 In Stock |
|
$3.1100 / $4.5400 | Buy Now |
DISTI #
ADW1205HLW
|
TTI | General Purpose Relays 5volts 16A 2 Coil Inrush Current 100A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4700 / $3.7400 | Buy Now |
DISTI #
ADW1205HLW
|
Avnet Abacus | MATADW1205HLW (Alt: ADW1205HLW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADW1205HLW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1205HLW
Panasonic Electronic Components
RELAY GEN PURPOSE SPST 16A 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 62.5 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4432VA@277VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 10mm x 18.8mm | |
Reference Standard | CQC; CSA; CUL; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |