Part Details for ADXNB025 by Lovato Electric Inc
Overview of ADXNB025 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXNB025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188578
|
RS | SOFT STARTER 25A AUX 100-240VAC BASIC | LOVATO Electric ADXNB025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$304.3900 / $338.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$254.3700 / $274.0500 | Buy Now | |
DISTI #
ADXNB025
|
TME | Module: soft-start, 100÷240VAC, 25A Min Qty: 1 | 0 |
|
$218.7500 / $252.4100 | RFQ |