-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Starting, ±20,000°/sec Vibration Rejecting Rate Gyro
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9597
|
Newark | Mems Gyroscope, 4.75-5.25V, Bga-32, Mems Sensor Output:Analogue, Measurement Axis:Yaw, Full Scale Rate Range:± 20000°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Bga, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS649BBGZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$107.2600 / $114.9200 | Buy Now |
DISTI #
505-ADXRS649BBGZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$104.1694 / $133.9300 | Buy Now |
DISTI #
584-ADXRS649BBGZ
|
Mouser Electronics | Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro RoHS: Compliant | 126 |
|
$104.1400 / $125.0100 | Buy Now |
DISTI #
V99:2348_06224578
|
Arrow Electronics | MEMS Single Axis ±20000°/s 32-Pin CBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 | Americas - 3 |
|
$71.5100 / $94.7544 | Buy Now |
DISTI #
58088513
|
Verical | MEMS Single Axis ±20000°/s 32-Pin CBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 3 |
|
$71.5100 | Buy Now |
DISTI #
ADXRS649BBGZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 6 | 0 |
|
$96.3400 / $110.5100 | Buy Now |
|
Chip1Cloud | Fast Starting, +,-20,000/sec Vibration Rejecting Rate Gyro | IC GYROSCOPE YAW RATE 32CBGA | 1560 |
|
RFQ | |
DISTI #
4030144
|
element14 Asia-Pacific | MEMS GYROSCOPE, 4.75-5.25V, BGA-32 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$108.9712 / $116.7591 | Buy Now |
DISTI #
4030144
|
Farnell | MEMS GYROSCOPE, 4.75-5.25V, BGA-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$103.4510 / $110.8511 | Buy Now |
|
Win Source Electronics | Fast Starting, +,-20,000/sec Vibration Rejecting Rate Gyro | IC GYROSCOPE YAW RATE 32CBGA | 4995 |
|
$75.3630 / $89.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS649BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS649BBGZ
Analog Devices Inc
Fast Starting, ±20,000°/sec Vibration Rejecting Rate Gyro
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |