Part Details for ADY10012. by Panasonic Electronic Components
Overview of ADY10012. by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADY10012.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2846874
|
element14 Asia-Pacific | RELAY, SPST-NO, 250VAC, 30VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$7.9556 / $8.7852 | Buy Now |
DISTI #
2846874
|
Farnell | RELAY, SPST-NO, 250VAC, 30VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 15 |
|
$5.6717 / $9.0973 | Buy Now |