Part Details for ADZT15R8.2B by ROHM Semiconductor
Overview of ADZT15R8.2B by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ADZT15R8.2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5418
|
Newark | Zener Diode, 8.2V, 0.1W, Sod-962 Rohs Compliant: Yes |Rohm ADZT15R8.2B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
846-ADZT15R8.2BCT-ND
|
DigiKey | 100MW, RASMID SERIES, ULTRA SMAL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14670 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
ADZT15R8.2B
|
Avnet Americas | Diode Zener Single 8.2V 0.1W 2-Pin SOD-962 Embossed T/R - Tape and Reel (Alt: ADZT15R8.2B) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0351 / $0.0418 | Buy Now |
DISTI #
755-ADZT15R8.2B
|
Mouser Electronics | Zener Diodes 100mW, RASMID series, Ultra Small Zener Diode RoHS: Compliant | 0 |
|
$0.0380 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0377 | Buy Now |
DISTI #
ADZT15R8.2B
|
Avnet Americas | Diode Zener Single 8.2V 0.1W 2-Pin SOD-962 Embossed T/R - Tape and Reel (Alt: ADZT15R8.2B) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0351 / $0.0418 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20-Authorized Distributor |
|
$0.0304 / $0.1539 | Buy Now |
DISTI #
ADZT15R8.2B
|
Avnet Americas | Diode Zener Single 8.2V 0.1W 2-Pin SOD-962 Embossed T/R - Tape and Reel (Alt: ADZT15R8.2B) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0351 / $0.0418 | Buy Now |
DISTI #
3928842RL
|
element14 Asia-Pacific | ZENER DIODE, 8.2V, 0.1W, SOD-962 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0596 / $0.1081 | Buy Now |
DISTI #
3928842
|
element14 Asia-Pacific | ZENER DIODE, 8.2V, 0.1W, SOD-962 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0596 / $0.3795 | Buy Now |
Part Details for ADZT15R8.2B
ADZT15R8.2B CAD Models
ADZT15R8.2B Part Data Attributes
|
ADZT15R8.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ADZT15R8.2B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DSN0603-2, SOD-962, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 2.44% | |
Working Test Current | 5 mA |