Part Details for AE15-EW-S12-DIN by CUI Inc
Overview of AE15-EW-S12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AE15-EW-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-AE15-EW-S12-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 100-1000Vin12V 1.25A 15W Iso Reg DIN RoHS: Compliant | 4 |
|
$59.7600 / $63.3500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 100-1000Vin12V 1.25A 15W Iso Reg DIN | 6 |
|
$194.6300 | Buy Now |
Part Details for AE15-EW-S12-DIN
AE15-EW-S12-DIN CAD Models
AE15-EW-S12-DIN Part Data Attributes
|
AE15-EW-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15-EW-S12-DIN
CUI Inc
12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PXFM-X | |
Length | 96.1 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |
Alternate Parts for AE15-EW-S12-DIN
This table gives cross-reference parts and alternative options found for AE15-EW-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15-EW-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15B-EW-S12-DIN | DC-DC Regulated Power Supply Module | CUI Inc | AE15-EW-S12-DIN vs AE15B-EW-S12-DIN |
AE15-EW-S12-T | 12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range | CUI Inc | AE15-EW-S12-DIN vs AE15-EW-S12-T |
AE15B-EW-S12 | DC-DC Regulated Power Supply Module | CUI Inc | AE15-EW-S12-DIN vs AE15B-EW-S12 |
AE15-EW-S12 | 12 Vdc, 1.25 A, 15 W, 100~1000 Vdc Input Range | CUI Inc | AE15-EW-S12-DIN vs AE15-EW-S12 |