Part Details for AE15B-UW-S12-DIN by CUI Inc
Overview of AE15B-UW-S12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AE15B-UW-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-AE15B-UW-S12-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 8 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.5787 | Buy Now |
DISTI #
490-AE15B-UW-S12-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 1.25 A, 15 W, 200~1500 Vdc Input Range RoHS: Compliant | 7 |
|
$55.0100 / $61.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$46.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7700 / $63.3700 | Buy Now |
DISTI #
000000000007167644
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 15 W, 200-1500 Vdc input, 12V, 1.25 A, single regulated output, DIN rail Min Qty: 1 | 0 |
|
$51.4300 / $60.0000 | Buy Now |
DISTI #
4132778
|
Farnell | DC-DC CONVERTER, 12V, 1.25A RoHS: Compliant Min Qty: 8 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$73.7364 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, DIN Rail, 15W, 200-1500Vin, 12V 1.25 A, single regulated output | 7 |
|
$113.3900 | Buy Now |
Part Details for AE15B-UW-S12-DIN
AE15B-UW-S12-DIN CAD Models
AE15B-UW-S12-DIN Part Data Attributes
|
AE15B-UW-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-UW-S12-DIN
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AE15B-UW-S12-DIN
This table gives cross-reference parts and alternative options found for AE15B-UW-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15B-UW-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15B-UW-S12-T | DC-DC Regulated Power Supply Module | CUI Inc | AE15B-UW-S12-DIN vs AE15B-UW-S12-T |
AE15-UW-S12 | 12 Vdc, 1.25 A, 15 W, 200~1500 Vdc Input Range | CUI Inc | AE15B-UW-S12-DIN vs AE15-UW-S12 |
AE15B-UW-S12 | DC-DC Regulated Power Supply Module | CUI Inc | AE15B-UW-S12-DIN vs AE15B-UW-S12 |