-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1570
|
Newark | Dc-Dc Converter, 12V, 1.25A Rohs Compliant: Yes |Cui AE15B-UW-S12-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4300 / $64.1700 | Buy Now |
DISTI #
102-AE15B-UW-S12-T-ND
|
DigiKey | DC-DC ISOLATED, 15 W, 200~1500 V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
8 In Stock |
|
$45.7920 / $54.2700 | Buy Now |
DISTI #
490-AE15B-UW-S12-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12 Vdc, 1.25 A, 15 W, 200~1500 Vdc Input Range RoHS: Compliant | 14 |
|
$45.3500 / $53.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4600 / $56.3300 | Buy Now |
DISTI #
000000000006402984
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 15 W, 200-1500 Vdc input, 12V, 1.25 A, single regulated output, chassis mount Min Qty: 1 | 0 |
|
$45.7100 / $53.3300 | Buy Now |
DISTI #
4132793
|
Farnell | DC-DC CONVERTER, 12V, 1.25A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$65.2466 / $77.9564 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 15W, 200-1500 Vin, 12V 1.25 A, regulated 1out, chassis mount | 23 |
|
$100.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE15B-UW-S12-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-UW-S12-T
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AE15B-UW-S12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15B-UW-S12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15B-UW-S12-DIN | DC-DC Regulated Power Supply Module | CUI Inc | AE15B-UW-S12-T vs AE15B-UW-S12-DIN |
AE15-UW-S12 | 12 Vdc, 1.25 A, 15 W, 200~1500 Vdc Input Range | CUI Inc | AE15B-UW-S12-T vs AE15-UW-S12 |
AE15B-UW-S12 | DC-DC Regulated Power Supply Module | CUI Inc | AE15B-UW-S12-T vs AE15B-UW-S12 |