Part Details for AE40-EW-S12-DIN by CUI Inc
Overview of AE40-EW-S12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE40-EW-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4515-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 40W Min Qty: 8 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$105.2550 | Buy Now |
DISTI #
490-AE40-EW-S12-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 200-1200Vin12V 3.33A 40W Iso Reg DIN RoHS: Compliant | 8 |
|
$102.7800 / $105.1000 | Buy Now |
|
Future Electronics | dc-dc isolated, 40 W, 200~1200 Vdc input, 12V, 3.33 A, DIN-rail, ext temp RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$100.8300 | Buy Now |
|
Future Electronics | dc-dc isolated, 40 W, 200~1200 Vdc input, 12V, 3.33 A, DIN-rail, ext temp RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$100.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$87.1900 / $127.1000 | Buy Now | |
DISTI #
000000000006359797
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 200-1200Vin12V 3.33A 40W Iso Reg DIN Min Qty: 1 | 0 |
|
$90.7900 / $105.9200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 200-1200Vin12V 3.33A 40W Iso Reg DIN | 8 |
|
$167.9900 | Buy Now |
Part Details for AE40-EW-S12-DIN
AE40-EW-S12-DIN CAD Models
AE40-EW-S12-DIN Part Data Attributes
|
AE40-EW-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE40-EW-S12-DIN
CUI Inc
12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 1200 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 600 V | |
JESD-30 Code | R-PXFM-X | |
Length | 137 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 70 mm |
Alternate Parts for AE40-EW-S12-DIN
This table gives cross-reference parts and alternative options found for AE40-EW-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE40-EW-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE40-EW-S12-T | 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range | CUI Inc | AE40-EW-S12-DIN vs AE40-EW-S12-T |
AM40W-60012S-NZ | DC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: PCB; W (in): 2.5; L (in): 3.5; H (in): 0.98; W (mm): 63.5; L (mm): 89; H (mm): 25; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous | Aimtec | AE40-EW-S12-DIN vs AM40W-60012S-NZ |
AM40W-60012S-NZ-ST | DC/DC Converter; Product Weight (grams): 295; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: Screw terminal; W (in): 2.95; L (in): 5.31; H (in): 1.32; W (mm): 75; L (mm): 135; H (mm): 33.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous | Aimtec | AE40-EW-S12-DIN vs AM40W-60012S-NZ-ST |